+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 630 107

Wrench: socket spanner; 7mm; Chrom-vanadium steel


Manufacturer: RECA

Manufacturer part number:
0701 630 107

Alternative designations: 0701630107000 1

TME Symbol:
RECA-0701-630-107

Specification

Manufacturer
RECA
Type of wrench
socket spanner
Spanner size
7mm
Material
Chrom-vanadium steel
Overall length
270mm
Key features
  • two-component handle grips
  • with hang hole
Gross weight103.24 g
Certificates
EAN code9009258573794
See other products in this category: Socket Wrenches RECA,
*
0701 630 107
0 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 5 pcs - 13.88 USDGross price for quantities from 5 pcs - 13.88 USD
Net price for quantities from 10 pcs - 13.40 USDGross price for quantities from 10 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.