+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 630 109

Wrench: socket spanner; 9mm; Chrom-vanadium steel


Manufacturer: RECA

Manufacturer part number:
0701 630 109

Alternative designations: 0701630109000 1

TME Symbol:
RECA-0701-630-109

Specification

Manufacturer
RECA
Type of wrench
socket spanner
Spanner size
9mm
Material
Chrom-vanadium steel
Overall length
270mm
Key features
  • two-component handle grips
  • with hang hole
Gross weight179.99 g
Certificates
EAN code9009258573817
See other products in this category: Socket Wrenches RECA,
*
0701 630 109
0 in TME stock
Net price for quantities from 1 pcs - 17.10 USDGross price for quantities from 1 pcs - 17.10 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
Net price for quantities from 10 pcs - 15.45 USDGross price for quantities from 10 pcs - 15.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.