+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 900 016

Holder; Overall len: 95mm; insulated


Manufacturer: RECA

Manufacturer part number:
0701 900 016

Alternative designations: 0701900016000 1

TME Symbol:
RECA-0701-900-016

Specification

Manufacturer
RECA
Type of tool
holder
Overall length
95mm
Conform to the norm
VDE
Version
insulated
Gross weight52.7 g
Certificates
EAN code9009258248173
See other products in this category: Screwdriver Bits RECA,
*
0701 900 016
0 in TME stock
Net price for quantities from 1 pcs - 22.87 USDGross price for quantities from 1 pcs - 22.87 USD
Net price for quantities from 3 pcs - 21.39 USDGross price for quantities from 3 pcs - 21.39 USD
Net price for quantities from 10 pcs - 20.66 USDGross price for quantities from 10 pcs - 20.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.