+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 900 100

Tools set: screwdriver bits; Kit: screwdriver handle; 10pcs.


Manufacturer: RECA

Manufacturer part number:
0701 900 100

Alternative designations: 0701900100000 1

TME Symbol:
RECA-0701-900-100

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, slot, Torx®, Torx® PLUS with protection
Kit contents
screwdriver handle
Quantity in set/package
10pcs.
Gross weight538.67 g
Certificates
EAN code9009258574128
See other products in this category: Screwdriver Bits Sets RECA,
*
0701 900 100
0 in TME stock
Net price for quantities from 1 set - 126.67 USDGross price for quantities from 1 set - 126.67 USD
Net price for quantities from 3 set - 118.49 USDGross price for quantities from 3 set - 118.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.