+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 912 10

Blade; Pozidriv®,slot; PZ2,6x1mm; double-sided; Mounting: 1/4"

Manufacturer: RECA

Manufacturer part number:
0701 912 10

Alternative designations: 070191210 000 1

TME Symbol:
RECA-0701-912-10

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
Pozidriv®, slot
Bit size
PZ2, 6x1mm
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight40.2 g
Certificates
EAN code9009258248227
See other products in this category: Screwdriver Bits RECA,
*
0701 912 10
0 in TME stock
Net price for quantities from 1 pcs - 11.33 USDGross price for quantities from 1 pcs - 11.33 USD
Net price for quantities from 3 pcs - 10.60 USDGross price for quantities from 3 pcs - 10.60 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.