+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 913 12

Blade; Pozidriv®,slot; PZ3,7x1.2mm; double-sided; Mounting: 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 913 12

Alternative designations: 070191312 000 1

TME Symbol:
RECA-0701-913-12

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
Pozidriv®, slot
Bit size
PZ3, 7x1.2mm
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight40.46 g
Certificates
EAN code9009258248234
See other products in this category: Screwdriver Bits RECA,
*
0701 913 12
0 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.51 USDGross price for quantities from 3 pcs - 10.51 USD
Net price for quantities from 10 pcs - 10.15 USDGross price for quantities from 10 pcs - 10.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.