+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 921 12

Blade; Phillips,slot; PH1,7x1.2mm; double-sided; Mounting: 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 921 12

Alternative designations: 070192112 000 1

TME Symbol:
RECA-0701-921-12

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
Phillips, slot
Bit size
PH1, 7x1.2mm
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight39.98 g
Certificates
EAN code9009258248258
See other products in this category: Screwdriver Bits RECA,
*
0701 921 12
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 3 pcs - 10.49 USDGross price for quantities from 3 pcs - 10.49 USD
Net price for quantities from 10 pcs - 10.13 USDGross price for quantities from 10 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.