+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 922 23

Blade; Phillips; PH2,PH3; double-sided; Mounting: 1/4"

Manufacturer: RECA

Manufacturer part number:
0701 922 23

Alternative designations: 070192223 000 1

TME Symbol:
RECA-0701-922-23

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
Phillips
Bit size
PH2, PH3
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight40.32 g
Certificates
EAN code9009258248265
See other products in this category: Screwdriver Bits RECA,
*
0701 922 23
0 in TME stock
Net price for quantities from 1 pcs - 11.32 USDGross price for quantities from 1 pcs - 11.32 USD
Net price for quantities from 3 pcs - 10.58 USDGross price for quantities from 3 pcs - 10.58 USD
Net price for quantities from 10 pcs - 10.22 USDGross price for quantities from 10 pcs - 10.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.