+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 943 010

Blade; slot,Torx® with protection; 6x1mm,T30; double-sided

Manufacturer: RECA

Manufacturer part number:
0701 943 010

Alternative designations: 0701943010000 1

TME Symbol:
RECA-0701-943-010

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
slot, Torx® with protection
Bit size
6x1mm, T30
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight40.36 g
Certificates
EAN code9009258248371
See other products in this category: Screwdriver Bits RECA,
*
0701 943 010
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 3 pcs - 11.68 USDGross price for quantities from 3 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.