+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 943 041

Blade; Torx®; T30,T40; double-sided; Mounting: 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 943 041

Alternative designations: 0701943041000 1

TME Symbol:
RECA-0701-943-041

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
Torx®
Bit size
T30, T40
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight41.5 g
Certificates
EAN code9010685356850
See other products in this category: Screwdriver Bits RECA,
*
0701 943 041
0 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.52 USDGross price for quantities from 3 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.