+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0702 930 061

Tools set: screwdriver bits; Torx®; T10,T15,T20,T25,T30; 1/4"


Manufacturer: RECA

Manufacturer part number:
0702 930 061

Alternative designations: 0702930061000 1

TME Symbol:
RECA-0702-930-061

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
Torx®
Bit size
T10, T15, T20, T25, T30
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight88.3 g
Certificates
EAN code9009258574647
See other products in this category: Screwdriver Bits Sets RECA,
*
0702 930 061
1 in TME stock
Net price for quantities from 1 set - 70.79 USDGross price for quantities from 1 set - 70.79 USD
Net price for quantities from 3 set - 66.23 USDGross price for quantities from 3 set - 66.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.