+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0702 930 081

Tools set: screwdriver bits; hex key,Phillips,Pozidriv®,Torx®


Manufacturer: RECA

Manufacturer part number:
0702 930 081

Alternative designations: 0702930081000 1

TME Symbol:
RECA-0702-930-081

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Kit contents
adapter
Holder socket size - inch
1/4"
Quantity in set/package
31pcs.
Gross weight264.3 g
Certificates
EAN code9009258574715
See other products in this category: Screwdriver Bits Sets RECA,
*
0702 930 081
2 in TME stock
Net price for quantities from 1 set - 80.04 USDGross price for quantities from 1 set - 80.04 USD
Net price for quantities from 3 set - 74.88 USDGross price for quantities from 3 set - 74.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.