+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0702 930 085

Tools set: screwdriver bits; Torx®; Kit: adapter; 1/4"; 31pcs.

Manufacturer: RECA

Manufacturer part number:
0702 930 085

Alternative designations: 0702930085000 1

TME Symbol:
RECA-0702-930-085

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
Torx®
Kit contents
adapter
Holder socket size - inch
1/4"
Quantity in set/package
31pcs.
Gross weight246 g
Certificates
EAN code9009258975161
See other products in this category: Screwdriver Bits Sets RECA,
*
0702 930 085
2 in TME stock
Net price for quantities from 1 set - 91.24 USDGross price for quantities from 1 set - 91.24 USD
Net price for quantities from 3 set - 85.35 USDGross price for quantities from 3 set - 85.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.