+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0702 930 200

Tools set: screwdriver bits; 1/4"; 21pcs.

Manufacturer: RECA

Manufacturer part number:
0702 930 200

Alternative designations: 0702930200000 1

TME Symbol:
RECA-0702-930-200

Specification

Manufacturer
RECA
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
21pcs.
Gross weight160.4 g
Certificates
EAN code9009258975178
See other products in this category: Screwdriver Bits Sets RECA,
*
0702 930 200
2 in TME stock
Net price for quantities from 1 set - 20.29 USDGross price for quantities from 1 set - 20.29 USD
Net price for quantities from 3 set - 18.99 USDGross price for quantities from 3 set - 18.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.