+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0703 892 150

Wrench: adjustable; Overall len: 254mm; for pipes


Manufacturer: RECA

Manufacturer part number:
0703 892 150

Alternative designations: 0703892150000 1

TME Symbol:
RECA-0703-892-150

Specification

Manufacturer
RECA
Type of wrench
adjustable
Overall length
254mm
Tools application
for pipes
Grip capacity
1/4"-1.1/2"
Gross weight1.0335 kg
Certificates
EAN code9009258252729
See other products in this category: Adjustable Wrenches RECA,
*
0703 892 150
1 in TME stock
Net price for quantities from 1 pcs - 73.31 USDGross price for quantities from 1 pcs - 73.31 USD
Net price for quantities from 3 pcs - 68.58 USDGross price for quantities from 3 pcs - 68.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.