+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0705 400 025

Level; L: 250mm; with magnet


Manufacturer: RECA

Manufacturer part number:
0705 400 025

Alternative designations: 0705400025000 1

TME Symbol:
RECA-0705-400-025

Specification

Manufacturer
RECA
Type of tool
level
Length
0.25m
Material
ABS, fiberglass
Version
with magnet
Gross weight109.4 g
Certificates
EAN code9009258254082
See other products in this category: Measuring Tools RECA,
*
0705 400 025
0 in TME stock
Net price for quantities from 1 pcs - 32.73 USDGross price for quantities from 1 pcs - 32.73 USD
Net price for quantities from 3 pcs - 30.62 USDGross price for quantities from 3 pcs - 30.62 USD
Net price for quantities from 10 pcs - 29.57 USDGross price for quantities from 10 pcs - 29.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.