+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0705 400 030

Level; L: 250mm; with additional miter finder

Manufacturer: RECA

Manufacturer part number:
0705 400 030

Alternative designations: 0705400030000 1

TME Symbol:
RECA-0705-400-030

Specification

Manufacturer
RECA
Type of tool
level
Length
0.25m
Material
aluminium
Measurement accuracy
±0,5mm/m
Version
with additional miter finder
Measurement tool features
magnetic base
Gross weight284 g
Certificates
EAN code9010685232710
See other products in this category: Measuring Tools RECA,
*
0705 400 030
0 in TME stock
Net price for quantities from 1 pcs - 129.12 USDGross price for quantities from 1 pcs - 129.12 USD
Net price for quantities from 3 pcs - 120.80 USDGross price for quantities from 3 pcs - 120.80 USD
Net price for quantities from 10 pcs - 116.63 USDGross price for quantities from 10 pcs - 116.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.