+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2687 732 0

Level; Kind: precise; L: 200mm; Width: 40mm


Manufacturer: RECA

Manufacturer part number:
2687 732 0

Alternative designations: 26877320 000 1

TME Symbol:
RECA-2687-732-0

Specification

Manufacturer
RECA
Type of tool
level
Kind of tool
precise
Length
0.2m
Width
40mm
Measurement accuracy
±0,02mm/m
Gross weight1.6144 kg
Certificates
EAN code9009258427127
See other products in this category: Measuring Tools RECA,
*
2687 732 0
0 in TME stock
Net price for quantities from 1 pcs - 1 321.58 USDGross price for quantities from 1 pcs - 1 321.58 USD
Net price for quantities from 5 pcs - 1 236.32 USDGross price for quantities from 5 pcs - 1 236.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.