+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG010016ABPP5N00100

Display: OLED; graphical; 2.4"; 100x16; Dim: 80x36x10mm; blue; 1x16


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REG010016ABPP5N00100
TME Symbol:
REG010016ABPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
2.4"
Display resolution
100x16
Dimensions
80x36x10mm
Window dimensions (H x W)
66x16mm
Colour
blue
Number of pins
16
Kind of controller
RS0010-TX
Connector pinout layout
1x16
Interface
6800
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 4.8...5.3V DC
Gross weight22.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REG010016ABPP5N00100
0 in TME stock
Net price for quantities from 1 pcs - 21.10 USDGross price for quantities from 1 pcs - 21.10 USD
Net price for quantities from 3 pcs - 18.91 USDGross price for quantities from 3 pcs - 18.91 USD
Net price for quantities from 10 pcs - 16.80 USDGross price for quantities from 10 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 72 pcs