+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REH1014100M400B

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø10x14mm; ±20%; REH


Manufacturer: KYOCERA AVX

Manufacturer part number:
REH1014100M400B
TME Symbol:
REH1014100M400B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x14mm
Tolerance
±20%
Operating temperature
-40...125°C
Manufacturer series
REH
Operating current
80mA
Height
14mm
Diameter
10mm
Gross weight2.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REH1014100M400B
0 in TME stock
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.