+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

681 729 08

Tool: for removal; flat tip; MCP 2.8; 114mm

NEW

Manufacturer: RENNSTEIG

Manufacturer part number:
681 729 08
TME Symbol:
REN.68172908

Specification

Manufacturer
RENNSTEIG
Type of tool
for removal
Crimp tool application
flat tip
Application - series/manufacturer
MCP 2.8
Tool length
114mm
Gross weight54.3 g
See other products in this category: Assembly/Disassembly Tools RENNSTEIG,
*
681 729 08
3 in TME stock
Net price for quantities from 1 pcs - 43.37 USDGross price for quantities from 1 pcs - 43.37 USD
Net price for quantities from 3 pcs - 40.47 USDGross price for quantities from 3 pcs - 40.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.