+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REV-114N

Timer; 0,1s÷10days; DPDT; 250VAC/6A; Usup: 20÷265VAC; 20÷75VDC


Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
REV-114N
TME Symbol:
REV-114N

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 6A
Number of operation modes
17
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-30...55°C
Supply voltage
  • 20...75V DC
  • 20...265V AC
Gross weight82.4 g
Certificates
See other products in this category: Analogue Timers NOVATEK ELECTRO,
*
REV-114N
1 in TME stock
Net price for quantities from 1 pcs - 31.85 USDGross price for quantities from 1 pcs - 31.85 USD
Net price for quantities from 5 pcs - 29.71 USDGross price for quantities from 5 pcs - 29.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.