+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | graphical | |
Screen size | 0.71" | |
Display resolution | 48x64 | |
Dimensions | 13.9x22x1.26mm | |
Window dimensions (H x W) | 10.54x14.7mm | |
Colour | white | |
Number of pins | 14 | |
Kind of controller | SSD1306 | |
Connector pinout layout | 1x14 | |
Interface | I2C | |
Tape pitch | 0.7mm | |
Display technology | COG | |
Touchpad | none |