+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX006432AWPP3N00000

Display: OLED; graphical; 0.49"; 64x32; Dim: 14.5x11.6x1.26mm; 1x14


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX006432AWPP3N00000
TME Symbol:
REX006432AWPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.49"
Display resolution
64x32
Dimensions
14.5x11.6x1.26mm
Window dimensions (H x W)
12.58x6.58mm
Colour
white
Number of pins
14
Kind of controller
SSD1306BZ
Connector pinout layout
1x14
Tape pitch
0.7mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Gross weight0.435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX006432AWPP3N00000
17 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs