+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX009664AWPP3N00000

Display: OLED; graphical; 0.95"; 96x64; Dim: 24.9x22.95x1.65mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX009664AWPP3N00000
TME Symbol:
REX009664AWPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.95"
Display resolution
96x64
Dimensions
24.9x22.95x1.65mm
Window dimensions (H x W)
19.946x13.418mm
Colour
white
Number of pins
25
Kind of controller
SSD1305Z
Connector pinout layout
1x25
Tape pitch
0.65mm
Display technology
COG
Touchpad
none
Part status
Not recommended for new designs
Supply voltage
  • 2.8...3.3V DC
Gross weight1.863 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX009664AWPP3N00000
10 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 3 pcs - 6.15 USDGross price for quantities from 3 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts