+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | graphical | |
Screen size | 1.1" | |
Display resolution | 96x64 | |
Dimensions | 29x22.5x1.65mm | |
Window dimensions (H x W) | 22.53x15.01mm | |
Colour | yellow | |
Number of pins | 24 | |
Kind of controller | SSD1327 | |
Connector pinout layout | 1x24 | |
Tape pitch | 0.5mm | |
Display technology | COG | |
Touchpad | none |