+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012832EYAP3N00000

Display: OLED; graphical; 1.04"; 128x32; Dim: 33.4x14.5x1.65mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012832EYAP3N00000
TME Symbol:
REX012832EYAP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.04"
Display resolution
128x32
Dimensions
33.4x14.5x1.65mm
Window dimensions (H x W)
25.58x6.38mm
Colour
yellow
Number of pins
30
Kind of controller
SSD1306BZ
Connector pinout layout
1x30
Tape pitch
0.7mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Gross weight1.577 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012832EYAP3N00000
17 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 4.02 USDGross price for quantities from 3 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.64 USDGross price for quantities from 25 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts