+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012832FYPP3N00001

Display: OLED; graphical; 0.91"; 128x32; Dim: 30x11.5x1.26mm; 1x14


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012832FYPP3N00001
TME Symbol:
REX012832FYPP3N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.91"
Display resolution
128x32
Dimensions
30x11.5x1.26mm
Window dimensions (H x W)
22.384x5.584mm
Colour
yellow
Number of pins
14
Kind of controller
SSD1306BZ
Connector pinout layout
1x14
Interface
I2C
Tape pitch
0.62mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Gross weight0.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012832FYPP3N00001
0 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 3.96 USDGross price for quantities from 3 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.