+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012832MWAP3J00000

Display: OLED; graphical; 0.91"; 128x32; Dim: 30x11.5x1.41mm; white


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012832MWAP3J00000
TME Symbol:
REX012832MWAP3J0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.91"
Display resolution
128x32
Dimensions
30x11.5x1.41mm
Window dimensions (H x W)
22.38x5.58mm
Colour
white
Number of pins
12
Kind of controller
SSD7317
Connector pinout layout
1x12
Tape pitch
0.5mm
Display technology
COG
Touchpad
capacitive
Supply voltage
  • 3...3.5V DC
Interface
  • 4-wire SPI
  • I2C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012832MWAP3J00000
0 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 25 pcs - 6.44 USDGross price for quantities from 25 pcs - 6.44 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.