+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012832NWPP3N00000

Display: OLED; graphical; 2.23"; 128x32; Dim: 62x24x2.17mm; white


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012832NWPP3N00000
TME Symbol:
REX012832NWPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
2.23"
Display resolution
128x32
Dimensions
62x24x2.17mm
Window dimensions (H x W)
55.016x13.096mm
Colour
white
Number of pins
24
Kind of controller
SH1106
Connector pinout layout
1x24
Tape pitch
0.5mm
Display technology
COG
Touchpad
none
Supply voltage
  • 1.65...3.3V DC
Interface
  • 6800
  • 8080
  • I2C
  • SPI
Gross weight5.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012832NWPP3N00000
12 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 3 pcs - 11.46 USDGross price for quantities from 3 pcs - 11.46 USD
Net price for quantities from 10 pcs - 10.48 USDGross price for quantities from 10 pcs - 10.48 USD
Net price for quantities from 25 pcs - 9.65 USDGross price for quantities from 25 pcs - 9.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.