+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012832PWAP3N00000

Display: OLED; graphical; 1.71"; 128x32; Dim: 50.5x15.75x2.01mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012832PWAP3N00000
TME Symbol:
REX012832PWAP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.71"
Display resolution
128x32
Dimensions
50.5x15.75x2.01mm
Window dimensions (H x W)
42.22x10.54mm
Colour
white
Number of pins
18
Kind of controller
CH1115
Connector pinout layout
1x18
Tape pitch
0.5mm
Display technology
COG
Touchpad
none
Supply voltage
  • 1.65...3.3V DC
Interface
  • I2C
  • SPI
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012832PWAP3N00000
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 3 pcs - 6.94 USDGross price for quantities from 3 pcs - 6.94 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.