+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012864CWAP3N00001

Display: OLED; graphical; 0.96"; 128x64; Dim: 26.7x19.25x1.26mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012864CWAP3N00001
TME Symbol:
REX012864CWAP3N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.96"
Display resolution
128x64
Dimensions
26.7x19.25x1.26mm
Window dimensions (H x W)
21.74x10.86mm
Colour
white
Number of pins
30
Kind of controller
SH1106G
Connector pinout layout
1x30
Tape pitch
0.7mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 6800
  • 8080
  • I2C
  • SPI
Gross weight1.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012864CWAP3N00001
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.60 USDGross price for quantities from 3 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcs