+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012864GYPP3N00E00

Display: OLED; graphical; 2.42"; 128x64; Dim: 60.5x37x2.01mm; 1x22

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012864GYPP3N00E00
TME Symbol:
REX012864GYPP3N00E

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
2.42"
Display resolution
128x64
Dimensions
60.5x37x2.01mm
Window dimensions (H x W)
55.01x27.49mm
Colour
yellow
Number of pins
22
Kind of controller
SSD1309
Connector pinout layout
1x22
Tape pitch
0.5mm
Display technology
COG
Touchpad
none
Supply voltage
  • 1.65...3.3V DC
Interface
  • 6800
  • 8080
  • I2C
  • SPI
Gross weight8.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012864GYPP3N00E00
4 in TME stock
Net price for quantities from 1 pcs - 20.37 USDGross price for quantities from 1 pcs - 20.37 USD
Net price for quantities from 3 pcs - 19.24 USDGross price for quantities from 3 pcs - 19.24 USD
Net price for quantities from 10 pcs - 17.08 USDGross price for quantities from 10 pcs - 17.08 USD
Net price for quantities from 25 pcs - 14.94 USDGross price for quantities from 25 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs