+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | graphical | |
Screen size | 1.54" | |
Display resolution | 128x64 | |
Dimensions | 45.24x29.14x2.01mm | |
Window dimensions (H x W) | 35.05x17.51mm | |
Colour | yellow | |
Number of pins | 24 | |
Kind of controller | SSD1309 | |
Connector pinout layout | 1x24 | |
Tape pitch | 0.5mm | |
Display technology | COG | |
Touchpad | none |