+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX064128BWAP3N00000

Display: OLED; graphical; 1.3"; 64x128; Dim: 17.1x35.8mm; white

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX064128BWAP3N00000
TME Symbol:
REX064128BWAP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.3"
Display resolution
64x128
Dimensions
17.1x35.8mm
Window dimensions (H x W)
14.06x29.42mm
Colour
white
Number of pins
12
Kind of controller
SH1107
Connector pinout layout
1x12
Contacts pitch
0.5mm
Display technology
COG
Touchpad
none
Supply voltage
  • 7...13.5V DC
Interface
  • 4-wire SPI
  • I2C
Gross weight1.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX064128BWAP3N00000
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.