+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX128128AYAP3N00000

Display: OLED; graphical; 1.5"; 128x128; Dim: 33.8x36.5x2.05mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX128128AYAP3N00000
TME Symbol:
REX128128AYAP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.5"
Display resolution
128x128
Dimensions
33.8x36.5x2.05mm
Window dimensions (H x W)
28.86x28.86mm
Colour
yellow
Number of pins
24
Kind of controller
SSD1327Z
Connector pinout layout
1x24
Tape pitch
0.5mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 6800
  • 8080
  • I2C
  • SPI
Gross weight5.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX128128AYAP3N00000
30 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 3 pcs - 12.12 USDGross price for quantities from 3 pcs - 12.12 USD
Net price for quantities from 10 pcs - 11.12 USDGross price for quantities from 10 pcs - 11.12 USD
Net price for quantities from 20 pcs - 10.11 USDGross price for quantities from 20 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs