+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX128128BYPP3N00001

Display: OLED; graphical; 1.18"; 128x128; Dim: 37.18x41.23x2.05mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX128128BYPP3N00001
TME Symbol:
REX128128BYPP3N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.18"
Display resolution
128x128
Dimensions
37.18x41.23x2.05mm
Window dimensions (H x W)
30x30mm
Colour
yellow
Number of pins
24
Kind of controller
SSD1327ZB
Connector pinout layout
1x24
Tape pitch
0.5mm
Display technology
COG
Version
round
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 6800
  • 8080
  • I2C
  • SPI
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX128128BYPP3N00001
0 in TME stock
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 16.51 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.