+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-65HI35DS-CF-N-Y

LED; white cold; SMD; PLCC2; Case (mm): 3528; 18÷26lm; 6125-6800K


Manufacturer: REFOND

Manufacturer part number:
RF-65HI35DS-CF-N-Y
TME Symbol:
RF-65HI35DS-CF-N-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
18...26lm
Colour temperature
6125-6800K
Min. colour rendering index
80
Viewing angle
120°
LED current
60mA
Dimensions
2.8x3.5x0.75mm
LED lens
diffused, yellow
Operating voltage
2.8...3.4V DC
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-65HI35DS-CF-N-Y
24720 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs