+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR4-900F

Fuse: PTC polymer; THT; 9A; LR4


Manufacturer: LITTELFUSE

Manufacturer part number:
LR4-900F
TME Symbol:
RF1534-000

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
9A
Max surge current
100A
Switched current
16.7A
Max. voltage
20V DC
Manufacturer series
LR4
Power
3.8W
Min. resistance
6mΩ
Max resistance
10mΩ
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
LR4-900F
0 in TME stock
Net price for quantities from 10000 pcs - 1.04 USDGross price for quantities from 10000 pcs - 1.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.