+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | F | |
Connector | plug | |
Kind of connector | male | |
Electrical mounting | twist-on | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Kind of cable | RG6 | |
Max. cable diameter | 6.5mm | |
Overall length | 18.5mm |