+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFC350X-AWW-DNG

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 76.84x63.84x4.86mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFC350X-AWW-DNG
TME Symbol:
RFC350X-AWW-DNG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
70.08x52.56mm
Dimensions
76.84x63.84x4.86mm
Colour
RGB
Interface
24bit RGB
Luminosity
300...400cd/m2
Connector pinout layout
1x10, 1x54
Number of pins
64
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST7272A
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight45.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFC350X-AWW-DNG
8 in TME stock
Net price for quantities from 1 pcs - 34.94 USDGross price for quantities from 1 pcs - 34.94 USD
Net price for quantities from 3 pcs - 34.45 USDGross price for quantities from 3 pcs - 34.45 USD
Net price for quantities from 5 pcs - 33.00 USDGross price for quantities from 5 pcs - 33.00 USD
Net price for quantities from 12 pcs - 31.33 USDGross price for quantities from 12 pcs - 31.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs