+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.5" | |
Display resolution | 320x240 | |
Illumination | LED | |
Contrast | 350:1 | |
Window dimensions (H x W) | 72.1x54.6mm | |
Dimensions | 76.9x63.9x4.36mm | |
Colour | RGB | |
Interface | 24bit RGB | |
Luminosity | 250...300cd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Touchpad | resistance | |
Part status | Not recommended for new designs |