+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFI350U-AYW-DNN

Display: TFT; 3.5"; 320x480; Illumin: LED; Dim: 54.5x83x2.46mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFI350U-AYW-DNN
TME Symbol:
RFI350U-AYW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Display features
anti-glare glass
Illumination
LED
Window dimensions (H x W)
49.76x74.24mm
Dimensions
54.5x83x2.46mm
Colour
RGB
Interface
16bit MCU
Luminosity
600cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Gross weight20.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFI350U-AYW-DNN
13 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 3 pcs - 17.86 USDGross price for quantities from 3 pcs - 17.86 USD
Net price for quantities from 5 pcs - 17.15 USDGross price for quantities from 5 pcs - 17.15 USD
Net price for quantities from 10 pcs - 16.21 USDGross price for quantities from 10 pcs - 16.21 USD
Net price for quantities from 25 pcs - 15.27 USDGross price for quantities from 25 pcs - 15.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs