+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFK101VL-1YH-LHS

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; Interface: HDMI

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFK101VL-1YH-LHS
TME Symbol:
RFK101VL-1YH-LHS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Display features
anti-glare glass
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
216.96x135.6mm
Dimensions
230.56x155.01x28.4mm
Colour
RGB
Interface
HDMI
Luminosity
750cd/m2
Connector pinout layout
2x20
Number of pins
40
Backlight colour
white
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 4.9...5.1V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFK101VL-1YH-LHS
0 in TME stock
Net price for quantities from 1 pcs - 150.00 USDGross price for quantities from 1 pcs - 150.00 USD
Net price for quantities from 3 pcs - 139.00 USDGross price for quantities from 3 pcs - 139.00 USD
Net price for quantities from 5 pcs - 136.00 USDGross price for quantities from 5 pcs - 136.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.