+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.9" | |
Display resolution | 480x128 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 95.04x25.34mm | |
Dimensions | 105.5x37x5.2mm | |
Colour | RGB | |
Interface | 24bit RGB | |
Luminosity | 800cd/m2 | |
Connector pinout layout | 1x10, 1x40 | |
Number of pins | 50 | |
Tape pitch | 0.3mm | |
Backlight colour | white | |
Kind of controller | SC7283 | |
Touchpad | capacitive | |
Version | BAR |