+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5.2" | |
Display resolution | 480x128 | |
Illumination | LED | |
Contrast | 500:1 | |
Window dimensions (H x W) | 129.2x35.9mm | |
Dimensions | 180x75.8x24mm | |
Colour | RGB | |
Interface | HDMI | |
Luminosity | 700cd/m2 | |
Connector pinout layout | 2x40 | |
Number of pins | 80 | |
Tape pitch | 0.35mm | |
Backlight colour | white | |
Kind of controller | TFP401 | |
Touchpad | capacitive | |
Version | BAR |