+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG240128B-BIW-V

Display: LCD; graphical; 240x128; STN Negative; blue; LED; PIN: 20

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG240128B-BIW-V
TME Symbol:
RG240128B-BIW-V

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
240x128
Display technology
STN Negative
Backgr. colour
blue
Dimensions
144x104x14.3mm
Window dimensions (H x W)
114x64mm
Illumination
LED
Backlight colour
white
Kind of controller
RA6963
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 3...5.5V DC
Gross weight185.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG240128B-BIW-V
88 in TME stock
Net price for quantities from 1 pcs - 59.23 USDGross price for quantities from 1 pcs - 59.23 USD
Net price for quantities from 3 pcs - 56.64 USDGross price for quantities from 3 pcs - 56.64 USD
Net price for quantities from 12 pcs - 51.09 USDGross price for quantities from 12 pcs - 51.09 USD
Net price for quantities from 24 pcs - 48.51 USDGross price for quantities from 24 pcs - 48.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 3 pcsCardboard = 12 pcsCardboard = 72 pcs