+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG24064A-BIW-V

Display: LCD; graphical; 240x64; STN Negative; blue; 180x65x12.3mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG24064A-BIW-V
TME Symbol:
RG24064A-BIW-V

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
240x64
Display technology
STN Negative
Backgr. colour
blue
Dimensions
180x65x12.3mm
Window dimensions (H x W)
133x39mm
Illumination
LED
Backlight colour
white
Kind of controller
RA6963
Number of pins
20
Connector pinout layout
2x10
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 3...5.5V DC
Gross weight142.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG24064A-BIW-V
0 in TME stock
Net price for quantities from 1 pcs - 46.73 USDGross price for quantities from 1 pcs - 46.73 USD
Net price for quantities from 3 pcs - 42.24 USDGross price for quantities from 3 pcs - 42.24 USD
Net price for quantities from 12 pcs - 38.64 USDGross price for quantities from 12 pcs - 38.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcsCardboard = 16 pcs