+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG320240B-BIW-V

Display: LCD; graphical; 320x240; STN Negative; blue; LED; PIN: 20

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG320240B-BIW-V
TME Symbol:
RG320240B-BIW-V

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
320x240
Display technology
STN Negative
Backgr. colour
blue
Dimensions
148.02x120.24x15.6mm
Window dimensions (H x W)
120.14x92.14mm
Illumination
LED
Backlight colour
white
Kind of controller
RA8835
Number of pins
20
Connector pinout layout
2x10
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 4.5...5.5V DC
Gross weight213.712 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG320240B-BIW-V
14 in TME stock
Net price for quantities from 1 pcs - 92.75 USDGross price for quantities from 1 pcs - 92.75 USD
Net price for quantities from 4 pcs - 82.04 USDGross price for quantities from 4 pcs - 82.04 USD
Net price for quantities from 10 pcs - 76.39 USDGross price for quantities from 10 pcs - 76.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 2 pcsCardboard = 6 pcs