+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGC1A23D15KGU

Relay: solid state; Ucntrl: 3÷32VDC; 20A; 24÷240VAC; RGC1; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1A23D15KGU
TME Symbol:
RGC1A23D15KGU

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
20A
Switched voltage
24...240V AC
Manufacturer series
RGC1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight254.4 g
Certificates
EAN code5350035421352
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC1A23D15KGU
27 in TME stock
Net price for quantities from 1 pcs - 70.05 USDGross price for quantities from 1 pcs - 70.05 USD
Net price for quantities from 5 pcs - 67.07 USDGross price for quantities from 5 pcs - 67.07 USD
Net price for quantities from 10 pcs - 64.60 USDGross price for quantities from 10 pcs - 64.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.